
C400X400A11 | |
|---|---|
DigiKey Part Number | C400X400A11-ND |
Manufacturer | |
Manufacturer Product Number | C400X400A11 |
Description | LABEL ID/RATINGS 4"X4" 250PC |
Customer Reference | |
Detailed Description | Die Cut Polyester 4.00" L x 4.00" W (101.6mm x 101.6mm) Green, Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Applications | Safety | |
Color - Background | Green, Orange, White | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 4.00" L x 4.00" W (101.6mm x 101.6mm) | |
Base Product Number |

