Direct

C400X200YPT | |
|---|---|
DigiKey Part Number | C400X200YPT-ND |
Manufacturer | |
Manufacturer Product Number | C400X200YPT |
Description | THERMTRANS, COMP LABEL, ADHESIVE |
Customer Reference | |
Detailed Description | Polyester White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | - | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Base Product Number |


