
C400X100A0T | |
|---|---|
DigiKey Part Number | 298-18210-ND |
Manufacturer | |
Manufacturer Product Number | C400X100A0T |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | Black | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R19,17504 | R9 587,52 |
| 1 000 | R18,76066 | R18 760,66 |
| 1 500 | R18,52215 | R27 783,22 |
| 2 500 | R18,22596 | R45 564,90 |
| 3 500 | R18,03324 | R63 116,34 |
| 5 000 | R17,83103 | R89 155,15 |

