
C038X038YJJ | |
|---|---|
DigiKey Part Number | 298-19617-ND |
Manufacturer | |
Manufacturer Product Number | C038X038YJJ |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Component | |
Color - Background | White | |
Length | 0.380" (9.65mm) | |
Width | 0.380" (9.65mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,49279 | R4 927,90 |
| 20 000 | R0,48220 | R9 644,00 |
| 30 000 | R0,47610 | R14 283,00 |
| 50 000 | R0,46853 | R23 426,50 |
| 70 000 | R0,46360 | R32 452,00 |
| 100 000 | R0,45843 | R45 843,00 |


