
BMS3-325/200 | |
|---|---|
DigiKey Part Number | 298-BMS3-325/200-ND |
Manufacturer | |
Manufacturer Product Number | BMS3-325/200 |
Description | BIMETAL METRIC COMPRESSION SPLIC |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 200 ~ 325mm² Black, Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 200 ~ 325mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black, Blue |

