S1DXMM2C10MAC240V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finder Relays, Inc.
In Stock: 3
Unit Price: R61,62000
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 10 Min Delay 7A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1DXMM2C10MAC240V

DigiKey Part Number
1110-3054-ND
Manufacturer
Manufacturer Product Number
S1DXMM2C10MAC240V
Description
RELAY TIME DELAY 10MIN 7A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 10 Min Delay 7A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 10 Min
Contact Rating @ Voltage
7A @ 250VAC
Voltage - Supply
220 ~ 240VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes