
LNJC24X4ARA | |
|---|---|
DigiKey Part Number | LNJC24X4ARATR-ND - Tape & Reel (TR) LNJC24X4ARACT-ND - Cut Tape (CT) |
Manufacturer | Panasonic Electronic Components |
Manufacturer Product Number | LNJC24X4ARA |
Description | LED ICE BLUE 3528 SMD |
Customer Reference | |
Detailed Description | Ice Blue LED Indication - Discrete 3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,26000 | R32,26 |
| 10 | R23,00500 | R230,05 |

