LNJ03004GDD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 51 940
Unit Price: R3,78000
Datasheet

Similar


Lumileds
In Stock: 13 933
Unit Price: R8,40000
Datasheet
LED Lighting - White, Cool 6500K 6.2V 75mA 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ03004GDD1

DigiKey Part Number
P16840TR-ND - Tape & Reel (TR)
P16840CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LNJ03004GDD1
Description
LED COOL WHITE 6500K 3230
Customer Reference
Detailed Description
LED Lighting - White, Cool 6500K 6.2V 75mA 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
59lm (37lm ~ 80lm)
Current - Test
75mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
127 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
120mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3230
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes