HC1E-HTM-AC100V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 4
Unit Price: R213,41000
Datasheet
General Purpose Relay SPDT (1 Form C) 100VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 100VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC1E-HTM-AC100V-F

DigiKey Part Number
HC1E-HTM-AC100V-F-ND
Manufacturer
Manufacturer Product Number
HC1E-HTM-AC100V-F
Description
RELAY GEN PURPOSE SPDT 5A 100V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 100VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
13.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
80 VAC
Must Release Voltage
30 VAC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Alloy, Cadmium Free, Gold
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.58 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes