Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-505-C2

DigiKey Part Number
1110-1660-ND
Manufacturer
Manufacturer Product Number
FX-505-C2
Description
DGTL FIBER SENS ANALOG 2-NPN OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Output Type
Analog
Series
Current - Supply
40 mA
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Mounting Type
DIN Rail
Amplifier Type
Fiber Amplifier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R4 047,71000R4 047,71
Manufacturers Standard Package