Standard Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-101-Z

DigiKey Part Number
1110-1903-ND
Manufacturer
Manufacturer Product Number
FX-101-Z
Description
SENSOR OPTIC NPN 12-24VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Sensor Amplifier
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Panasonic Industrial Automation Sales
Output Type
NPN - Open Collector
Packaging
Box
Current - Supply
30 mA
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Amplifier Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R2 032,04000R2 032,04
Manufacturers Standard Package