68k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-E10C683J

DigiKey Part Number
U8683TR-ND - Tape & Reel (TR)
U8683CT-ND - Cut Tape (CT)
U8683DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-E10C683J
Description
RES ARRAY 8 RES 68K OHM 1608
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-E10C683J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
68k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1608, Concave, Long Side Terminals
Supplier Device Package
1608
Size / Dimension
0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,90000R7,90
10R5,05800R50,58
25R4,28840R107,21
50R3,80440R190,22
100R3,39270R339,27
250R2,94340R735,85
500R2,66176R1 330,88
1 000R2,42230R2 422,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,08655R8 346,20
8 000R1,93660R15 492,80
12 000R1,85960R22 315,20
20 000R1,77249R35 449,80
28 000R1,72059R48 176,52
40 000R1,66989R66 795,60
48 000R1,64558R78 987,84
96 000R1,56212R149 963,52
100 000R1,55857R155 857,00
Manufacturers Standard Package