
EXB-28V333JX | |
|---|---|
DigiKey Part Number | Y7333TR-ND - Tape & Reel (TR) Y7333CT-ND - Cut Tape (CT) Y7333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V333JX |
Description | RES ARRAY 4 RES 33K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V333JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,70600 | R7,06 |
| 25 | R0,59840 | R14,96 |
| 50 | R0,52100 | R26,05 |
| 100 | R0,45870 | R45,87 |
| 250 | R0,38852 | R97,13 |
| 500 | R0,34516 | R172,58 |
| 1 000 | R0,30802 | R308,02 |
| 5 000 | R0,24191 | R1 209,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,22465 | R2 246,50 |
| 20 000 | R0,20589 | R4 117,80 |
| 30 000 | R0,19625 | R5 887,50 |
| 50 000 | R0,18534 | R9 267,00 |
| 70 000 | R0,17884 | R12 518,80 |
| 100 000 | R0,17248 | R17 248,00 |

