
EVU-TW7B45C14 | |
|---|---|
DigiKey Part Number | P4H6103-ND |
Manufacturer | |
Manufacturer Product Number | EVU-TW7B45C14 |
Description | THUMBWHEEL POT 10K OHM 0.01W TOP |
Customer Reference | |
Detailed Description | 10 kOhms 0.01W Through Hole Thumbwheel Potentiometer Top Adjustment |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.01W | |
Tolerance | ±30% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |



