ETQ-PAF1R3EKF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 80
Unit Price: R29,07000
Datasheet
Image for ETQ-PAF1R3EKF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-PAF1R3EKF

DigiKey Part Number
ETQ-PAF1R3EKF-ND
Manufacturer
Manufacturer Product Number
ETQ-PAF1R3EKF
Description
FIXED IND 1.3UH 17.7A 1.56 MOHM
Customer Reference
Detailed Description
1.3 µH Shielded Inductor 17.7 A 1.56mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
35.2A
Shielding
Shielded
DC Resistance (DCR)
1.56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.677" L x 0.661" W (17.20mm x 16.80mm)
Height - Seated (Max)
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable