ERZ-E10E391 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R4,87000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R2,26069
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R2,26069
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R2,23124
Datasheet
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10E391

DigiKey Part Number
ERZ-E10E391-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E10E391
Description
VARISTOR 390V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
4.5 kA
Energy
91J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 11.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,23285R11 164,25