
ERJ-XGNF2401Y | |
|---|---|
DigiKey Part Number | P16150TR-ND - Tape & Reel (TR) P16150CT-ND - Cut Tape (CT) P16150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF2401Y |
Description | RES 2.4K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF2401Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,86500 | R18,65 |
| 25 | R1,48560 | R37,14 |
| 50 | R1,26360 | R63,18 |
| 100 | R1,09060 | R109,06 |
| 250 | R0,91748 | R229,37 |
| 500 | R0,81734 | R408,67 |
| 1 000 | R0,73820 | R738,20 |
| 5 000 | R0,61173 | R3 058,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,52500 | R10 500,00 |
| 40 000 | R0,50255 | R20 102,00 |
| 60 000 | R0,49161 | R29 496,60 |
| 100 000 | R0,47974 | R47 974,00 |
| 140 000 | R0,47294 | R66 211,60 |
| 200 000 | R0,46652 | R93 304,00 |

