
ERJ-UP6D1803V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1803VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1803VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1803V |
Description | RES 180K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,28500 | R22,85 |
| 25 | R1,83480 | R45,87 |
| 50 | R1,57620 | R78,81 |
| 100 | R1,37290 | R137,29 |
| 250 | R1,16820 | R292,05 |
| 500 | R1,04958 | R524,79 |
| 1 000 | R0,95564 | R955,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,77503 | R3 875,15 |
| 10 000 | R0,73291 | R7 329,10 |
| 15 000 | R0,71239 | R10 685,85 |
| 25 000 | R0,69014 | R17 253,50 |
| 35 000 | R0,67740 | R23 709,00 |
| 50 000 | R0,66536 | R33 268,00 |

