
ERJ-UP6D1004V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1004VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1004VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1004V |
Description | RES 1M OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,25000 | R4,25 |
| 10 | R2,22500 | R22,25 |
| 25 | R1,78680 | R44,67 |
| 50 | R1,53460 | R76,73 |
| 100 | R1,33670 | R133,67 |
| 250 | R1,13740 | R284,35 |
| 500 | R1,02190 | R510,95 |
| 1 000 | R0,93045 | R930,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,75460 | R3 773,00 |
| 10 000 | R0,71359 | R7 135,90 |
| 15 000 | R0,69361 | R10 404,15 |
| 25 000 | R0,67195 | R16 798,75 |
| 35 000 | R0,65954 | R23 083,90 |
| 50 000 | R0,64782 | R32 391,00 |

