Image for ERJ-UP6D1004V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D1004V

DigiKey Part Number
10-ERJ-UP6D1004VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D1004VCT-ND - Cut Tape (CT)
10-ERJ-UP6D1004VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D1004V
Description
RES 1M OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 510
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,25000R4,25
10R2,22500R22,25
25R1,78680R44,67
50R1,53460R76,73
100R1,33670R133,67
250R1,13740R284,35
500R1,02190R510,95
1 000R0,93045R930,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,75460R3 773,00
10 000R0,71359R7 135,90
15 000R0,69361R10 404,15
25 000R0,67195R16 798,75
35 000R0,65954R23 083,90
50 000R0,64782R32 391,00
Manufacturers Standard Package