
ERJ-UP3F6041V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F6041VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F6041VCT-ND - Cut Tape (CT) 10-ERJ-UP3F6041VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F6041V |
Description | RES 6.04K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F6041V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,83200 | R18,32 |
| 25 | R1,45200 | R36,30 |
| 50 | R1,23680 | R61,84 |
| 100 | R1,06540 | R106,54 |
| 250 | R0,89532 | R223,83 |
| 500 | R0,79718 | R398,59 |
| 1 000 | R0,71921 | R719,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,57245 | R2 862,25 |
| 10 000 | R0,53761 | R5 376,10 |
| 15 000 | R0,52063 | R7 809,45 |
| 25 000 | R0,50224 | R12 556,00 |
| 35 000 | R0,49171 | R17 209,85 |
| 50 000 | R0,48175 | R24 087,50 |

