
ERJ-U3RD1800V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1800VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1800VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1800V |
Description | RES 180 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1800V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,60000 | R3,60 |
| 10 | R1,86500 | R18,65 |
| 25 | R1,47920 | R36,98 |
| 50 | R1,26300 | R63,15 |
| 100 | R1,09130 | R109,13 |
| 250 | R0,91816 | R229,54 |
| 500 | R0,81904 | R409,52 |
| 1 000 | R0,74034 | R740,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,59152 | R2 957,60 |
| 10 000 | R0,55629 | R5 562,90 |
| 15 000 | R0,53913 | R8 086,95 |
| 25 000 | R0,52054 | R13 013,50 |
| 35 000 | R0,50989 | R17 846,15 |
| 50 000 | R0,49982 | R24 991,00 |

