22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD2202X

DigiKey Part Number
10-ERJ-U2RD2202XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD2202XCT-ND - Cut Tape (CT)
10-ERJ-U2RD2202XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD2202X
Description
RES 22K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD2202X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,43000R4 300,00
20 000R0,40586R8 117,20
30 000R0,39410R11 823,00
50 000R0,38136R19 068,00
70 000R0,37407R26 184,90
100 000R0,36716R36 716,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,46200R14,62
25R1,14920R28,73
50R0,97120R48,56
100R0,83180R83,18
250R0,68964R172,41
500R0,60830R304,15
1 000R0,54361R543,61
5 000R0,44084R2 204,20
Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,56300R15,63
25R1,23000R30,75
50R1,03840R51,92
100R0,88890R88,89
250R0,74004R185,01
500R0,65468R327,34
1 000R0,58680R586,80
5 000R0,47838R2 391,90
* All Digi-Reel orders will add a R92,00 reeling fee.