1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U12F1004U

DigiKey Part Number
10-ERJ-U12F1004UTR-ND - Tape & Reel (TR)
10-ERJ-U12F1004UCT-ND - Cut Tape (CT)
10-ERJ-U12F1004UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U12F1004U
Description
RES 1M OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U12F1004U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R4,31900R43,19
25R3,57600R89,40
50R3,14900R157,45
100R2,81300R281,30
250R2,47288R618,22
500R2,27594R1 137,97
1 000R2,11949R2 119,49
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,79840R8 992,00
10 000R1,72804R17 280,40
15 000R1,69372R25 405,80
25 000R1,65652R41 413,00
35 000R1,63522R57 232,70
50 000R1,61505R80 752,50
Manufacturers Standard Package