100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1000V

DigiKey Part Number
10-ERJ-U06F1000VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1000VCT-ND - Cut Tape (CT)
10-ERJ-U06F1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1000V
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA0805100RFKEAVishay Dale24 991541-2221-1-NDR1,96000Direct
RNCP0805FTD100RStackpole Electronics Inc33 338RNCP0805FTD100RCT-NDR1,64000Similar
In-Stock: 219
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,62000R2,62
10R1,29300R12,93
25R1,01440R25,36
50R0,85400R42,70
100R0,72640R72,64
250R0,59880R149,70
500R0,52616R263,08
1 000R0,46825R468,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,36096R1 804,80
10 000R0,33524R3 352,40
15 000R0,32273R4 840,95
25 000R0,30916R7 729,00
35 000R0,30140R10 549,00
50 000R0,29406R14 703,00
Manufacturers Standard Package