
ERJ-U06F1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F1000VTR-ND - Tape & Reel (TR) 10-ERJ-U06F1000VCT-ND - Cut Tape (CT) 10-ERJ-U06F1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F1000V |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F1000V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA0805100RFKEA | Vishay Dale | 24 991 | 541-2221-1-ND | R0,10000 | Direct |
| RNCP0805FTD100R | Stackpole Electronics Inc | 33 338 | RNCP0805FTD100RCT-ND | R0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,62000 | R2,62 |
| 10 | R1,29300 | R12,93 |
| 25 | R1,01440 | R25,36 |
| 50 | R0,85400 | R42,70 |
| 100 | R0,72640 | R72,64 |
| 250 | R0,59880 | R149,70 |
| 500 | R0,52616 | R263,08 |
| 1 000 | R0,46825 | R468,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,36096 | R1 804,80 |
| 10 000 | R0,33524 | R3 352,40 |
| 15 000 | R0,32273 | R4 840,95 |
| 25 000 | R0,30916 | R7 729,00 |
| 35 000 | R0,30140 | R10 549,00 |
| 50 000 | R0,29406 | R14 703,00 |

