
ERJ-U03J752V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J752VTR-ND - Tape & Reel (TR) 10-ERJ-U03J752VCT-ND - Cut Tape (CT) 10-ERJ-U03J752VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J752V |
Description | RES 7.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,26060 | R1 303,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,99100 | R9,91 |
| 25 | R0,76640 | R19,16 |
| 50 | R0,63520 | R31,76 |
| 100 | R0,53600 | R53,60 |
| 250 | R0,43556 | R108,89 |
| 500 | R0,37810 | R189,05 |
| 1 000 | R0,33289 | R332,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,85700 | R8,57 |
| 50 | R0,54780 | R27,39 |
| 100 | R0,46210 | R46,21 |
| 500 | R0,32298 | R161,49 |
| 1 000 | R0,28164 | R281,64 |

