360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J364V

DigiKey Part Number
10-ERJ-U03J364VTR-ND - Tape & Reel (TR)
10-ERJ-U03J364VCT-ND - Cut Tape (CT)
10-ERJ-U03J364VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J364V
Description
RES 360K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J364V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,26060R1 303,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,02000R2,02
10R0,99100R9,91
25R0,76640R19,16
50R0,63520R31,76
100R0,53600R53,60
250R0,43556R108,89
500R0,37810R189,05
1 000R0,33289R332,89
Digi-Reel®
QuantityUnit PriceExt Price
1R1,85000R1,85
10R0,85700R8,57
50R0,54780R27,39
100R0,46210R46,21
500R0,32298R161,49
1 000R0,28164R281,64
* All Digi-Reel orders will add a R92,00 reeling fee.