10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F10R0V

DigiKey Part Number
10-ERJ-U03F10R0VTR-ND - Tape & Reel (TR)
10-ERJ-U03F10R0VCT-ND - Cut Tape (CT)
10-ERJ-U03F10R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F10R0V
Description
RES 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F10R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F10R0CTCal-Chip Electronics, Inc.5 0004713-CAS06F10R0CT-NDR1,64000Parametric Equivalent
SFR03EZPF10R0Rohm Semiconductor930846-SFR03EZPF10R0CT-NDR2,45000Parametric Equivalent
In-Stock: 18 507
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,45000R2,45
10R1,14500R11,45
25R0,89000R22,25
50R0,74600R37,30
100R0,63150R63,15
250R0,51700R129,25
500R0,45124R225,62
1 000R0,39954R399,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,30513R1 525,65
10 000R0,28208R2 820,80
15 000R0,27086R4 062,90
25 000R0,25871R6 467,75
35 000R0,25175R8 811,25
50 000R0,24518R12 259,00
Manufacturers Standard Package