
ERJ-U02J431X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J431XTR-ND - Tape & Reel (TR) 10-ERJ-U02J431XCT-ND - Cut Tape (CT) 10-ERJ-U02J431XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J431X |
Description | RES 430 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J431X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21128 | R2 112,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,90700 | R9,07 |
| 25 | R0,69920 | R17,48 |
| 50 | R0,57800 | R28,90 |
| 100 | R0,48560 | R48,56 |
| 250 | R0,39188 | R97,97 |
| 500 | R0,33910 | R169,55 |
| 1 000 | R0,29726 | R297,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,75600 | R7,56 |
| 50 | R0,48740 | R24,37 |
| 100 | R0,41000 | R41,00 |
| 500 | R0,28466 | R142,33 |
| 1 000 | R0,24735 | R247,35 |

