ERJ-U02J1R8X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R0,05107
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R0,03545
Datasheet
1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J1R8X

DigiKey Part Number
10-ERJ-U02J1R8XTR-ND - Tape & Reel (TR)
10-ERJ-U02J1R8XCT-ND - Cut Tape (CT)
10-ERJ-U02J1R8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J1R8X
Description
RES 1.8 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J1R8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,21128R2 112,80
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,75600R7,56
50R0,48740R24,37
100R0,41000R41,00
500R0,28466R142,33
1 000R0,24735R247,35
5 000R0,18642R932,10
* All Digi-Reel orders will add a R92,00 reeling fee.