
ERJ-U02J133X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J133XTR-ND - Tape & Reel (TR) 10-ERJ-U02J133XCT-ND - Cut Tape (CT) 10-ERJ-U02J133XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J133X |
Description | RES 13K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J133X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,94100 | R9,41 |
| 25 | R0,72600 | R18,15 |
| 50 | R0,60160 | R30,08 |
| 100 | R0,50410 | R50,41 |
| 250 | R0,40732 | R101,83 |
| 500 | R0,35254 | R176,27 |
| 1 000 | R0,30886 | R308,86 |
| 5 000 | R0,23966 | R1 198,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,21128 | R2 112,80 |
| 20 000 | R0,19592 | R3 918,40 |
| 30 000 | R0,18844 | R5 653,20 |
| 50 000 | R0,18034 | R9 017,00 |
| 70 000 | R0,17570 | R12 299,00 |
| 100 000 | R0,17132 | R17 132,00 |

