
ERJ-U02F1302X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1302XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1302XCT-ND - Cut Tape (CT) 10-ERJ-U02F1302XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1302X |
Description | RES 13K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1302X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,10900 | R11,09 |
| 25 | R0,85360 | R21,34 |
| 50 | R0,71240 | R35,62 |
| 100 | R0,60330 | R60,33 |
| 250 | R0,49204 | R123,01 |
| 500 | R0,42850 | R214,25 |
| 1 000 | R0,37843 | R378,43 |
| 5 000 | R0,29844 | R1 492,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,26481 | R2 648,10 |
| 20 000 | R0,24704 | R4 940,80 |
| 30 000 | R0,23839 | R7 151,70 |
| 50 000 | R0,22902 | R11 451,00 |
| 70 000 | R0,22365 | R15 655,50 |
| 100 000 | R0,21858 | R21 858,00 |

