
ERJ-U01J682C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J682CTR-ND - Tape & Reel (TR) 10-ERJ-U01J682CCT-ND - Cut Tape (CT) 10-ERJ-U01J682CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J682C |
Description | RES 6.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J682C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,18500 | R21,85 |
| 25 | R1,75440 | R43,86 |
| 50 | R1,50220 | R75,11 |
| 100 | R1,30570 | R130,57 |
| 250 | R1,10840 | R277,10 |
| 500 | R0,99412 | R497,06 |
| 1 000 | R0,90355 | R903,55 |
| 5 000 | R0,75880 | R3 794,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,66982 | R10 047,30 |
| 30 000 | R0,64157 | R19 247,10 |
| 45 000 | R0,62779 | R28 250,55 |
| 75 000 | R0,61286 | R45 964,50 |
| 105 000 | R0,60430 | R63 451,50 |
| 150 000 | R0,59622 | R89 433,00 |

