180 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J181C

DigiKey Part Number
10-ERJ-U01J181CTR-ND - Tape & Reel (TR)
10-ERJ-U01J181CCT-ND - Cut Tape (CT)
10-ERJ-U01J181CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J181C
Description
RES 180 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J181C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,18500R21,85
25R1,75440R43,86
50R1,50220R75,11
100R1,30570R130,57
250R1,10840R277,10
500R0,99412R497,06
1 000R0,90355R903,55
5 000R0,75880R3 794,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,66982R10 047,30
30 000R0,64157R19 247,10
45 000R0,62779R28 250,55
75 000R0,61286R45 964,50
105 000R0,60430R63 451,50
150 000R0,59622R89 433,00
Manufacturers Standard Package