10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TF10R0U

DigiKey Part Number
10-ERJ-S1TF10R0UTR-ND - Tape & Reel (TR)
10-ERJ-S1TF10R0UCT-ND - Cut Tape (CT)
10-ERJ-S1TF10R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S1TF10R0U
Description
RES 10 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TF10R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 182
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,78000R13,78
10R8,36800R83,68
25R7,15840R178,96
50R6,45940R322,97
100R5,90830R590,83
250R5,34972R1 337,43
500R5,02574R2 512,87
1 000R4,76864R4 768,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R4,23469R16 938,76
8 000R4,10980R32 878,40
12 000R4,04888R48 586,56
20 000R3,98282R79 656,40
28 000R3,94494R110 458,32
40 000R3,90914R156 365,60
Manufacturers Standard Package