
ERJ-S03J222V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J222VTR-ND - Tape & Reel (TR) 10-ERJ-S03J222VCT-ND - Cut Tape (CT) 10-ERJ-S03J222VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J222V |
Description | RES 2.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J222V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,36100 | R13,61 |
| 25 | R1,06200 | R26,55 |
| 50 | R0,89400 | R44,70 |
| 100 | R0,76290 | R76,29 |
| 250 | R0,62980 | R157,45 |
| 500 | R0,55352 | R276,76 |
| 1 000 | R0,49320 | R493,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,38206 | R1 910,30 |
| 10 000 | R0,35514 | R3 551,40 |
| 15 000 | R0,34202 | R5 130,30 |
| 25 000 | R0,32782 | R8 195,50 |
| 35 000 | R0,31969 | R11 189,15 |
| 50 000 | R0,31200 | R15 600,00 |

