ERJ-PC3B4703V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R2,24142
Datasheet
New at DigiKey
Image for ERJ-PC3B4703V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B4703V

DigiKey Part Number
10-ERJ-PC3B4703VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B4703VCT-ND - Cut Tape (CT)
10-ERJ-PC3B4703VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B4703V
Description
RES SMD 470K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,73100R17,31
25R1,45200R36,30
50R1,27720R63,86
100R1,12920R112,92
250R0,96656R241,64
500R0,86506R432,53
1 000R0,77853R778,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,63701R3 185,05
10 000R0,58560R5 856,00
15 000R0,55919R8 387,85
25 000R0,52931R13 232,75
35 000R0,51150R17 902,50
50 000R0,49410R24 705,00
60 000R0,48576R29 145,60
120 000R0,45712R54 854,40
125 000R0,45557R56 946,25
Manufacturers Standard Package