Parametric Equivalent

ERJ-PC3B2403V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B2403VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B2403VCT-ND - Cut Tape (CT) 10-ERJ-PC3B2403VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B2403V |
Description | RES SMD 240K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,73100 | R17,31 |
| 25 | R1,45200 | R36,30 |
| 50 | R1,27720 | R63,86 |
| 100 | R1,12920 | R112,92 |
| 250 | R0,96656 | R241,64 |
| 500 | R0,86506 | R432,53 |
| 1 000 | R0,77853 | R778,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,63701 | R3 185,05 |
| 10 000 | R0,58560 | R5 856,00 |
| 15 000 | R0,55919 | R8 387,85 |
| 25 000 | R0,52931 | R13 232,75 |
| 35 000 | R0,51150 | R17 902,50 |
| 50 000 | R0,49410 | R24 705,00 |
| 60 000 | R0,48576 | R29 145,60 |
| 120 000 | R0,45712 | R54 854,40 |
| 125 000 | R0,45557 | R56 946,25 |


