
ERJ-PB6B8063V | |
|---|---|
DigiKey Part Number | P20925TR-ND - Tape & Reel (TR) P20925CT-ND - Cut Tape (CT) P20925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B8063V |
Description | RES SMD 806K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B8063V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,47000 | R24,70 |
| 25 | R2,08360 | R52,09 |
| 50 | R1,84180 | R92,09 |
| 100 | R1,63330 | R163,33 |
| 250 | R1,40416 | R351,04 |
| 500 | R1,26064 | R630,32 |
| 1 000 | R1,13864 | R1 138,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,92103 | R4 605,15 |
| 10 000 | R0,84985 | R8 498,50 |
| 15 000 | R0,81330 | R12 199,50 |
| 25 000 | R0,77194 | R19 298,50 |
| 35 000 | R0,74730 | R26 155,50 |
| 50 000 | R0,72323 | R36 161,50 |

