
ERJ-PB3D3301V | |
|---|---|
DigiKey Part Number | P20340TR-ND - Tape & Reel (TR) P20340CT-ND - Cut Tape (CT) P20340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D3301V |
Description | RES SMD 3.3K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D3301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R1,24300 | R12,43 |
| 25 | R1,04200 | R26,05 |
| 50 | R0,91740 | R45,87 |
| 100 | R0,81000 | R81,00 |
| 250 | R0,69100 | R172,75 |
| 500 | R0,61638 | R308,19 |
| 1 000 | R0,55302 | R553,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,44894 | R2 244,70 |
| 10 000 | R0,41123 | R4 112,30 |
| 15 000 | R0,39186 | R5 877,90 |
| 25 000 | R0,36994 | R9 248,50 |
| 35 000 | R0,35688 | R12 490,80 |
| 50 000 | R0,34412 | R17 206,00 |

