
ERJ-PB3D2700V | |
|---|---|
DigiKey Part Number | P20216TR-ND - Tape & Reel (TR) P20216CT-ND - Cut Tape (CT) P20216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2700V |
Description | RES SMD 270 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,15600 | R28,90 |
| 50 | R1,01500 | R50,75 |
| 100 | R0,89730 | R89,73 |
| 250 | R0,76560 | R191,40 |
| 500 | R0,68358 | R341,79 |
| 1 000 | R0,61402 | R614,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48953 | R2 447,65 |
| 10 000 | R0,44880 | R4 488,00 |
| 15 000 | R0,42789 | R6 418,35 |
| 25 000 | R0,40422 | R10 105,50 |
| 35 000 | R0,39012 | R13 654,20 |
| 50 000 | R0,37634 | R18 817,00 |

