249 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3D2490V

DigiKey Part Number
P20212TR-ND - Tape & Reel (TR)
P20212CT-ND - Cut Tape (CT)
P20212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3D2490V
Description
RES SMD 249 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3D2490V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 957
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,24300R12,43
25R1,04200R26,05
50R0,91740R45,87
100R0,81000R81,00
250R0,69100R172,75
500R0,61638R308,19
1 000R0,55302R553,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,44894R2 244,70
10 000R0,41123R4 112,30
15 000R0,39186R5 877,90
25 000R0,36994R9 248,50
35 000R0,35688R12 490,80
50 000R0,34412R17 206,00
Manufacturers Standard Package