
ERJ-PB3B7680V | |
|---|---|
DigiKey Part Number | P19959TR-ND - Tape & Reel (TR) P19959CT-ND - Cut Tape (CT) P19959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B7680V |
Description | RES SMD 768 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B7680V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,83200 | R18,32 |
| 25 | R1,53240 | R38,31 |
| 50 | R1,35100 | R67,55 |
| 100 | R1,19480 | R119,48 |
| 250 | R1,02304 | R255,76 |
| 500 | R0,91582 | R457,91 |
| 1 000 | R0,82474 | R824,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,66211 | R3 310,55 |
| 10 000 | R0,60891 | R6 089,10 |
| 15 000 | R0,58158 | R8 723,70 |
| 25 000 | R0,55065 | R13 766,25 |
| 35 000 | R0,53223 | R18 628,05 |
| 50 000 | R0,51423 | R25 711,50 |

