
ERJ-PB3B4871V | |
|---|---|
DigiKey Part Number | P20050TR-ND - Tape & Reel (TR) P20050CT-ND - Cut Tape (CT) P20050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B4871V |
Description | RES SMD 4.87K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B4871V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,39120 | R34,78 |
| 50 | R1,22340 | R61,17 |
| 100 | R1,08220 | R108,22 |
| 250 | R0,92556 | R231,39 |
| 500 | R0,82810 | R414,05 |
| 1 000 | R0,74509 | R745,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,60901 | R3 045,05 |
| 10 000 | R0,55959 | R5 595,90 |
| 15 000 | R0,53421 | R8 013,15 |
| 25 000 | R0,50549 | R12 637,25 |
| 35 000 | R0,48838 | R17 093,30 |
| 50 000 | R0,47166 | R23 583,00 |

