
ERJ-PA3F8250V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F8250VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F8250VCT-ND - Cut Tape (CT) 10-ERJ-PA3F8250VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F8250V |
Description | RES SMD 825 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F8250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,34400 | R13,44 |
| 25 | R1,04840 | R26,21 |
| 50 | R0,88380 | R44,19 |
| 100 | R0,75280 | R75,28 |
| 250 | R0,62176 | R155,44 |
| 500 | R0,54614 | R273,07 |
| 1 000 | R0,48648 | R486,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,37638 | R1 881,90 |
| 10 000 | R0,34973 | R3 497,30 |
| 15 000 | R0,33674 | R5 051,10 |
| 25 000 | R0,32268 | R8 067,00 |
| 35 000 | R0,31463 | R11 012,05 |
| 50 000 | R0,30702 | R15 351,00 |

