
ERJ-PA2J364X | |
|---|---|
DigiKey Part Number | P124566TR-ND - Tape & Reel (TR) P124566CT-ND - Cut Tape (CT) P124566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J364X |
Description | RES 360K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J364X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,36322 | R3 632,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,32800 | R13,28 |
| 25 | R1,04200 | R26,05 |
| 50 | R0,87720 | R43,86 |
| 100 | R0,74780 | R74,78 |
| 250 | R0,61772 | R154,43 |
| 500 | R0,54310 | R271,55 |
| 1 000 | R0,48446 | R484,46 |
| 5 000 | R0,39052 | R1 952,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,27700 | R12,77 |
| 50 | R0,83680 | R41,84 |
| 100 | R0,71080 | R71,08 |
| 500 | R0,50714 | R253,57 |
| 1 000 | R0,44615 | R446,15 |
| 5 000 | R0,34562 | R1 728,10 |

