
ERJ-PA2J120X | |
|---|---|
DigiKey Part Number | P124522TR-ND - Tape & Reel (TR) P124522CT-ND - Cut Tape (CT) P124522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J120X |
Description | RES 12 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J120X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,08200 | R27,05 |
| 50 | R0,91080 | R45,54 |
| 100 | R0,77630 | R77,63 |
| 250 | R0,64192 | R160,48 |
| 500 | R0,56462 | R282,31 |
| 1 000 | R0,50345 | R503,45 |
| 5 000 | R0,40585 | R2 029,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,36322 | R3 632,20 |
| 20 000 | R0,34151 | R6 830,20 |
| 30 000 | R0,33093 | R9 927,90 |
| 50 000 | R0,31947 | R15 973,50 |
| 70 000 | R0,31291 | R21 903,70 |
| 100 000 | R0,30670 | R30 670,00 |

