
ERJ-PA2J104X | |
|---|---|
DigiKey Part Number | P17205TR-ND - Tape & Reel (TR) P17205CT-ND - Cut Tape (CT) P17205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J104X |
Description | RES 100K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J104X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,78000 | R2,78 |
| 10 | R1,34200 | R13,42 |
| 25 | R1,05360 | R26,34 |
| 50 | R0,88680 | R44,34 |
| 100 | R0,75590 | R75,59 |
| 250 | R0,62500 | R156,25 |
| 500 | R0,54972 | R274,86 |
| 1 000 | R0,49018 | R490,18 |
| 5 000 | R0,39515 | R1 975,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,35364 | R3 536,40 |
| 20 000 | R0,33250 | R6 650,00 |
| 30 000 | R0,32221 | R9 666,30 |
| 50 000 | R0,31105 | R15 552,50 |
| 70 000 | R0,30466 | R21 326,20 |
| 100 000 | R0,29862 | R29 862,00 |

