
ERJ-PA2F3301X | |
|---|---|
DigiKey Part Number | P17227TR-ND - Tape & Reel (TR) P17227CT-ND - Cut Tape (CT) P17227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F3301X |
Description | RES 3.3K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F3301X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,78100 | R17,81 |
| 25 | R1,41160 | R35,29 |
| 50 | R1,19640 | R59,82 |
| 100 | R1,03180 | R103,18 |
| 250 | R0,86576 | R216,44 |
| 500 | R0,76962 | R384,81 |
| 1 000 | R0,69367 | R693,67 |
| 5 000 | R0,57238 | R2 861,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,51676 | R5 167,60 |
| 20 000 | R0,48972 | R9 794,40 |
| 30 000 | R0,47654 | R14 296,20 |
| 50 000 | R0,46225 | R23 112,50 |
| 70 000 | R0,45407 | R31 784,90 |
| 100 000 | R0,44633 | R44 633,00 |

